Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20281AK643MA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20281AK643MA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20281AK643MA0 |
Description | CONTACTOR S0 38A 120VAC 2NO/2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RT20281AK643MA0 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 96 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 120VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 79VA |
Contact Rating (Current) 38 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23288XB301AK6 | Siemens | 0 | 3473-3RA23288XB301AK6-ND | ¥8,714.88000 | Parametric Equivalent |
| 3RA23288XB302AK6 | Siemens | 0 | 3473-3RA23288XB302AK6-ND | ¥8,714.88000 | Parametric Equivalent |
| 3RA23358XB301AK6 | Siemens | 1 | 3473-3RA23358XB301AK6-ND | ¥8,243.15000 | Parametric Equivalent |
| 3RT20251AK60 | Siemens | 35 | 3473-3RT20251AK60-ND | ¥1,556.63000 | Parametric Equivalent |
| 3RT20281AK60 | Siemens | 22 | 3473-3RT20281AK60-ND | ¥3,167.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,551.50000 | ¥3,551.50 |










