Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20271NP30 | |
|---|---|
DigiKey Part Number | 3473-3RT20271NP30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20271NP30 |
Description | CONTACTOR S0 32A 200-280VUC 1NO/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 200 ~ 280VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 80 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 50 ms |
Coil Voltage 200 ~ 280VAC/DC | Coil Power 14.3W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 32 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20281NP30 | Siemens | 0 | 3473-3RT20281NP30-ND | ¥5,241.98000 | Parametric Equivalent |
| 3RT20282NP30 | Siemens | 0 | 3473-3RT20282NP30-ND | ¥5,241.98000 | Parametric Equivalent |
| 3RT26271NP35 | Siemens | 0 | 3473-3RT26271NP35-ND | ¥5,147.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,813.32000 | ¥4,813.32 |




