Parametric Equivalent
Parametric Equivalent

3RT20271BG40 | |
|---|---|
DigiKey Part Number | 3473-3RT20271BG40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20271BG40 |
Description | CONTACTOR S0 32A 125VDC 1NO/1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 125VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RT20271BG40 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 100 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 125VDC | Release Time 17.5 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 5.9W |
Contact Rating (Current) 32 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20281BG40 | Siemens | 0 | 3473-3RT20281BG40-ND | ¥4,683.14000 | Parametric Equivalent |
| 3RT20282BG40 | Siemens | 0 | 3473-3RT20282BG40-ND | ¥4,683.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,286.44000 | ¥4,286.44 |



