Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20262AP60 | |
|---|---|
DigiKey Part Number | 3473-3RT20262AP60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20262AP60 |
Description | CONTACTOR S0 25A 240VAC 1NO/1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 192 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 240VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 79VA |
Contact Rating (Current) 25 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23268XB301AP6 | Siemens | 0 | 3473-3RA23268XB301AP6-ND | ¥6,100.02000 | Parametric Equivalent |
| 3RT20261AU00 | Siemens | 0 | 3473-3RT20261AU00-ND | ¥2,015.82000 | Parametric Equivalent |
| 3RT20264AP60 | Siemens | 0 | 3473-3RT20264AP60-ND | ¥2,111.08000 | Parametric Equivalent |
| 3RT26261AP65 | Siemens | 0 | 3473-3RT26261AP65-ND | ¥2,447.26000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,015.82000 | ¥2,015.82 |





