



3RT20261AC20 | |
|---|---|
DigiKey Part Number | 3473-3RT20261AC20-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20261AC20 |
Description | CONTACTOR S0 25A 24VAC 1NO/1NC S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 24VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 81VA |
Contact Rating (Current) 25 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,015.82000 | ¥2,015.82 |
| 10 | ¥1,794.84900 | ¥17,948.49 |
| 25 | ¥1,713.67160 | ¥42,841.79 |
| 50 | ¥1,654.68120 | ¥82,734.06 |









