Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20252BB44 | |
|---|---|
DigiKey Part Number | 3473-3RT20252BB44-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20252BB44 |
Description | CONTACTOR S0 16A 24VDC 2NO/2NC S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 17 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 24VDC | Release Time 17.5 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 5.9W |
Contact Rating (Current) 17 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20251BB40 | Siemens | 7 | 3473-3RT20251BB40-ND | ¥2,676.63000 | Parametric Equivalent |
| 3RT20251BB400CC0 | Siemens | 0 | 3473-3RT20251BB400CC0-ND | ¥2,827.04000 | Parametric Equivalent |
| 3RT20251BB401AA0 | Siemens | 0 | 3473-3RT20251BB401AA0-ND | ¥2,878.88000 | Parametric Equivalent |
| 3RT20251BB44 | Siemens | 1 | 3473-3RT20251BB44-ND | ¥3,002.87000 | Parametric Equivalent |
| 3RT20251BB443MA0 | Siemens | 0 | 3473-3RT20251BB443MA0-ND | ¥3,043.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,002.87000 | ¥3,002.87 |











