3RT20252AC24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥1,915.10000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥2,092.64000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥2,092.64000
Datasheet
Contactor 3PST-NO (3 Form A) 17 A 24VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20252AC24

DigiKey Part Number
3473-3RT20252AC24-ND
Manufacturer
Manufacturer Product Number
3RT20252AC24
Description
CONTACTOR S0 16A 24VAC 2NO/2NC S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 17 A 24VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
20.4 VAC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
40 ms
Coil Voltage
24VAC
Release Time
16 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
67VA
Contact Rating (Current)
17 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RT20251AC24Siemens03473-3RT20251AC24-ND¥1,915.10000Parametric Equivalent
3RT26171AB03Siemens03473-3RT26171AB03-ND¥2,092.64000Parametric Equivalent
3RT26171AB05Siemens03473-3RT26171AB05-ND¥2,092.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,915.10000¥1,915.10
Manufacturers Standard Package