Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20242BG40 | |
|---|---|
DigiKey Part Number | 3473-3RT20242BG40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20242BG40 |
Description | CONTACTOR S0 12A 125VDC 1NO/1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 125VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 100 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 170 ms |
Coil Voltage 125VDC | Release Time 17.5 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 5.9W |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20171BG41 | Siemens | 0 | 3473-3RT20171BG41-ND | ¥1,534.43000 | Parametric Equivalent |
| 3RT20171BG42 | Siemens | 0 | 3473-3RT20171BG42-ND | ¥1,534.43000 | Parametric Equivalent |
| 3RT20172BG41 | Siemens | 0 | 3473-3RT20172BG41-ND | ¥1,534.43000 | Parametric Equivalent |
| 3RT20241BG40 | Siemens | 0 | 3473-3RT20241BG40-ND | ¥2,337.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,337.32000 | ¥2,337.32 |





