
3RT20241NB30 | |
|---|---|
DigiKey Part Number | 3473-3RT20241NB30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20241NB30 |
Description | CONTACTOR S0 12A 21-28VUC 1NO/1N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 21 ~ 28VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 80 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 50 ms |
Coil Voltage 21 ~ 28VAC/DC | Coil Power 5.9W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 12 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,588.27000 | ¥2,588.27 |
| 10 | ¥2,304.39100 | ¥23,043.91 |
| 25 | ¥2,200.12960 | ¥55,003.24 |

