Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20231AL243MA0 | |
|---|---|
DigiKey Part Number | 3473-3RT20231AL243MA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20231AL243MA0 |
Description | CONTACTOR S0 9A 230VAC 2NO/2NC S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RT20231AL243MA0 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 40 ms |
Coil Voltage 230VAC | Release Time 16 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 67VA |
Contact Rating (Current) 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23168XB301AP0 | Siemens | 0 | 3473-3RA23168XB301AP0-ND | ¥3,079.69000 | Parametric Equivalent |
| 3RA23168XB302AP0 | Siemens | 0 | 3473-3RA23168XB302AP0-ND | ¥3,079.69000 | Parametric Equivalent |
| 3RT20161AP01 | Siemens | 10 | 3473-3RT20161AP01-ND | ¥1,007.37000 | Parametric Equivalent |
| 3RT20161AP011AA0 | Siemens | 0 | 3473-3RT20161AP011AA0-ND | ¥905.23000 | Parametric Equivalent |
| 3RT20161AP02 | Siemens | 4 | 3473-3RT20161AP02-ND | ¥1,007.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,448.57000 | ¥1,448.57 |















