Contactor 3PST-NO (3 Form A) 16 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 16 A 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20182BB42

DigiKey Part Number
3473-3RT20182BB42-ND
Manufacturer
Manufacturer Product Number
3RT20182BB42
Description
CONTACTOR S00 16A 24VDC 1NC SPRG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 16 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
19.2 VDC
Mounting Type
Chassis Mount, DIN Rail
Coil Current
166.7 mA
Coil Voltage
24VDC
Coil Power
4W
Contact Form
3PST-NO (3 Form A)
Coil Resistance
144Ohms
Contact Rating (Current)
16 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,375.37000¥2,375.37
10¥2,114.91300¥21,149.13
25¥2,019.25360¥50,481.34
Manufacturers Standard Package