



3RT20181BB42 | |
|---|---|
DigiKey Part Number | 3473-3RT20181BB42-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20181BB42 |
Description | CONTACTOR S00 16A 24VDC 1NC SCRW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 16 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 166.7 mA |
Coil Voltage 24VDC | Coil Power 4W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 144Ohms |
Contact Rating (Current) 16 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,375.37000 | ¥2,375.37 |
| 10 | ¥2,114.91300 | ¥21,149.13 |
| 25 | ¥2,019.25360 | ¥50,481.34 |

