Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20172HB42 | |
|---|---|
DigiKey Part Number | 3473-3RT20172HB42-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20172HB42 |
Description | COUPLNG RELAY S00 12A 24VDC 1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 130 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 2.8W |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20172KB421LA0 | Siemens | 0 | 3473-3RT20172KB421LA0-ND | ¥2,193.89000 | Parametric Equivalent |
| 3RT20172QB41 | Siemens | 0 | 3473-3RT20172QB41-ND | ¥1,560.30000 | Parametric Equivalent |
| 3RT20172QB42 | Siemens | 0 | 3473-3RT20172QB42-ND | ¥1,560.30000 | Parametric Equivalent |
| 3RT20242KB40 | Siemens | 0 | 3473-3RT20242KB40-ND | ¥2,457.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,399.42000 | ¥1,399.42 |





