Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20172BF41 | |
|---|---|
DigiKey Part Number | 3473-3RT20172BF41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20172BF41 |
Description | CONTACTOR S00 12A 110VDC 1NO SPR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 110VDC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 4W |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20172FF42 | Siemens | 0 | 3473-3RT20172FF42-ND | ¥1,586.09000 | Parametric Equivalent |
| 3RT20242BF40 | Siemens | 0 | 3473-3RT20242BF40-ND | ¥2,242.78000 | Parametric Equivalent |
| 3RT20242BF44 | Siemens | 0 | 3473-3RT20242BF44-ND | ¥2,588.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,399.42000 | ¥1,399.42 |




