Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20171HB41 | |
|---|---|
DigiKey Part Number | 3473-3RT20171HB41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20171HB41 |
Description | COUPLNG RELAY S00 12A 24VDC 1NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 130 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 2.8W |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20171HB42 | Siemens | 0 | 3473-3RT20171HB42-ND | ¥9,308.26000 | Parametric Equivalent |
| 3RT20171JB41 | Siemens | 0 | 3473-3RT20171JB41-ND | ¥10,549.88000 | Parametric Equivalent |
| 3RT20171JB42 | Siemens | 0 | 3473-3RT20171JB42-ND | ¥10,549.88000 | Parametric Equivalent |
| 3RT20171KB41 | Siemens | 0 | 3473-3RT20171KB41-ND | ¥10,378.37000 | Parametric Equivalent |
| 3RT20171KB42 | Siemens | 0 | 3473-3RT20171KB42-ND | ¥10,378.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,399.42000 | ¥1,399.42 |








