Parametric Equivalent

3RT20161BJ81 | |
|---|---|
DigiKey Part Number | 3473-3RT20161BJ81-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20161BJ81 |
Description | CONTACTOR S00 9A 72VDC 1NO SCRW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 72VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 57.6 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 72VDC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 4W |
Contact Rating (Current) 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20231BJ80 | Siemens | 0 | 3473-3RT20231BJ80-ND | ¥2,200.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,305.50000 | ¥1,305.50 |


