Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20151FB41 | |
|---|---|
DigiKey Part Number | 3473-3RT20151FB41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20151FB41 |
Description | CONTACTOR S00 7A 24VDC 1NO SCRW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 24VDC | Release Time 65 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 4W |
Contact Rating (Current) 7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20151BB41 | Siemens | 77 | 3473-3RT20151BB41-ND | ¥1,094.17000 | Parametric Equivalent |
| 3RT20151BB410CC0 | Siemens | 0 | 3473-3RT20151BB410CC0-ND | ¥1,225.76000 | Parametric Equivalent |
| 3RT20151BB411AA0 | Siemens | 0 | 3473-3RT20151BB411AA0-ND | ¥1,178.44000 | Parametric Equivalent |
| 3RT20151BB42 | Siemens | 6 | 3473-3RT20151BB42-ND | ¥1,094.17000 | Parametric Equivalent |
| 3RT20151BB420CC0 | Siemens | 0 | 3473-3RT20151BB420CC0-ND | ¥1,225.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,273.00000 | ¥1,273.00 |









