Parametric Equivalent
Parametric Equivalent

3RT14666AS36 | |
|---|---|
DigiKey Part Number | 3473-3RT14666AS36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT14666AS36 |
Description | CONTACTOR RES S10 400A 500-550VU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 400 A 500 ~ 550VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 95 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 80 ms |
Coil Voltage 500 ~ 550VAC/DC | Coil Power 650W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10756AS36 | Siemens | 0 | 3473-3RT10756AS36-ND | ¥28,280.25000 | Parametric Equivalent |
| 3RT12756AS36 | Siemens | 0 | 3473-3RT12756AS36-ND | ¥41,794.75000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22,639.96000 | ¥22,639.96 |



