Parametric Equivalent

3RT12766AT36 | |
|---|---|
DigiKey Part Number | 3473-3RT12766AT36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT12766AT36 |
Description | CONTACTOR VAC S12 500A 575-600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 500 A 575 ~ 600VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 100 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 100 ms |
Coil Voltage 575 ~ 600VAC/DC | Coil Power 920W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 500 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10766AT36 | Siemens | 0 | 3473-3RT10766AT36-ND | ¥39,695.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54,858.75000 | ¥54,858.75 |


