Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT10766SF36 | |
|---|---|
DigiKey Part Number | 3473-3RT10766SF36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10766SF36 |
Description | CONTACT. 250 KW/400V 2NO+2NC F-P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 500 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 75 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 130 ms |
Coil Voltage 96 ~ 127VAC/DC | Coil Power 800W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 500 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10762NF36 | Siemens | 0 | 3473-3RT10762NF36-ND | ¥43,458.28000 | Parametric Equivalent |
| 3RT10766NF36 | Siemens | 1 | 3473-3RT10766NF36-ND | ¥43,458.28000 | Parametric Equivalent |
| 3RT10766PF35 | Siemens | 0 | 3473-3RT10766PF35-ND | ¥46,699.66000 | Parametric Equivalent |
| 3RT10766SF363PA0 | Siemens | 0 | 3473-3RT10766SF363PA0-ND | ¥44,335.48000 | Parametric Equivalent |
| 3RT12766NF36 | Siemens | 0 | 3473-3RT12766NF36-ND | ¥58,539.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44,074.50000 | ¥44,074.50 |






