Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT10546SF363PA0 | |
|---|---|
DigiKey Part Number | 3473-3RT10546SF363PA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10546SF363PA0 |
Description | CONTACT. 55 KW/400V 2NO+2NC F-PL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 96 ~ 127VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 75 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 130 ms |
Coil Voltage 96 ~ 127VAC/DC | Coil Power 320W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 115 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10541NF36 | Siemens | 0 | 3473-3RT10541NF36-ND | ¥10,551.11000 | Parametric Equivalent |
| 3RT10541PF35 | Siemens | 0 | 3473-3RT10541PF35-ND | ¥14,229.83000 | Parametric Equivalent |
| 3RT10542NF36 | Siemens | 0 | 3473-3RT10542NF36-ND | ¥9,963.18000 | Parametric Equivalent |
| 3RT10543NF36 | Siemens | 0 | 3473-3RT10543NF36-ND | ¥10,551.11000 | Parametric Equivalent |
| 3RT10546NF36 | Siemens | 0 | 3473-3RT10546NF36-ND | ¥9,963.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,119.70000 | ¥11,119.70 |








