
3RP25401AW30 | |
|---|---|
DigiKey Part Number | 3473-3RP25401AW30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25401AW30 |
Description | RELAY TIME DELAY 600SEC 3A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 600 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RP25401AW30 Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Siemens | Delay Time 0.05 Sec ~ 600 Sec |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Bulk | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,814.60000 | ¥2,814.60 |
| 10 | ¥2,505.88400 | ¥25,058.84 |
| 25 | ¥2,392.51560 | ¥59,812.89 |

