
3RH22444AW20 | |
|---|---|
DigiKey Part Number | 3473-3RH22444AW20-ND |
Manufacturer | |
Manufacturer Product Number | 3RH22444AW20 |
Description | CONTROL RELAY 4NO+4NC AC 480V RI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-4NO/4NC (4 Form A, 4 Form B) 10 A 480VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 408 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 33 ms |
Coil Voltage 480VAC | Release Time 15 ms |
Contact Form 8PST-4NO/4NC (4 Form A, 4 Form B) | Coil Power 37VA |
Contact Rating (Current) 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,307.78000 | ¥2,307.78 |

