Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RH21402KB40 | |
|---|---|
DigiKey Part Number | 3473-3RH21402KB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21402KB40 |
Description | COUPLING RELAY 4NO DC 24V SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 130 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 2.8W |
Contact Rating (Current) 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RH21402HB40 | Siemens | 0 | 3473-3RH21402HB40-ND | ¥1,321.89000 | Parametric Equivalent |
| 3RH21402JB40 | Siemens | 0 | 3473-3RH21402JB40-ND | ¥1,519.75000 | Parametric Equivalent |
| 3RH21402LB40 | Siemens | 0 | 3473-3RH21402LB40-ND | ¥1,519.75000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,473.37000 | ¥1,473.37 |







