Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7902124

DigiKey Part Number
1882-7902124-ND
Manufacturer
Manufacturer Product Number
7902124
Description
INDUCT PROXIM SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
20VAC/DC ~ 250VAC/DC
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
NO, 2-Wire
Package / Case
Cylinder, Threaded - M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,950.56000¥1,950.56
5¥1,826.39600¥9,131.98
10¥1,780.10000¥17,801.00
25¥1,724.66160¥43,116.54
50¥1,574.91820¥78,745.91
Manufacturers Standard Package