New at DigiKey
Image for 6087429 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6087429

DigiKey Part Number
1882-6087429-ND
Manufacturer
Manufacturer Product Number
6087429
Description
SENSOR FIBER OPTIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor NPN/PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN/PNP - Open Collector
Manufacturer
SICK, Inc.
Light Source
Red (660nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP50
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Fiber Optic
Adjustment Type
Adjustable
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 55°C
Response Time
50µs, 250µs, 1ms, 4ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,883.59000¥1,883.59
Manufacturers Standard Package