Multi Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) Handheld
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6080742

DigiKey Part Number
1882-6080742-ND
Manufacturer
Manufacturer Product Number
6080742
Description
IDM141-411S HANDH.SCAN.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multi Code Reader 1MP, 1280 x 800 (1,024,000 Pixels) Handheld
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
1MP, 1280 x 800 (1,024,000 Pixels)
Manufacturer
SICK, Inc.
Light Source
Integrated (Red)
Packaging
Box
Voltage - Supply
5VDC
Part Status
Active
Features
Software Included
Type
Multi Code Reader
Mounting Type
Handheld
Visual Field (Max)
Lens Required
Termination Style
Cable with Wire Leads
Visual Field (Min)
Lens Required
Ingress Protection
IP52 - Dust Protected
Installation Distance
30.0mm ~ 400.0mm
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,959.73000¥10,959.73
Manufacturers Standard Package