
6076723 | |
|---|---|
DigiKey Part Number | 1882-6076723-ND |
Manufacturer | |
Manufacturer Product Number | 6076723 |
Description | FIBER OPTIC SENSORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 30V |
Manufacturer SICK, Inc. | Output Type NPN / PNP |
Series | Current - Supply 50 mA |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Mounting Type Bracket Mount |
Amplifier Type Fiber Amplifier |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,293.69000 | ¥3,293.69 |
| 2 | ¥3,131.97000 | ¥6,263.94 |
| 3 | ¥3,040.46333 | ¥9,121.39 |
| 5 | ¥2,928.29000 | ¥14,641.45 |
| 7 | ¥2,856.24429 | ¥19,993.71 |
| 10 | ¥2,781.40700 | ¥27,814.07 |














