Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) Handheld
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6073732

DigiKey Part Number
1882-6073732-ND
Manufacturer
Manufacturer Product Number
6073732
Description
CORDLESS-SCANNER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) Handheld
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
Integrated (Red)
Manufacturer
SICK, Inc.
Voltage - Supply
4.5 ~ 5.5VDC, 11.4 ~ 12.6VDC
Series
Features
Software Included
Packaging
Bulk
Mounting Type
Handheld
Part Status
Active
Termination Style
Connector
Type
Multi Code Reader
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Installation Distance
3.0mm ~ 125.0mm
Operating Temperature
-20°C ~ 50°C
Resolution
1.2MP, 1280 x 960 (1,228,800 Pixels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30,220.15000¥30,220.15
Manufacturers Standard Package