
6072875 | |
|---|---|
DigiKey Part Number | 1882-6072875-ND |
Manufacturer | |
Manufacturer Product Number | 6072875 |
Description | ULTRASONIC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 13.780" (30mm ~ 350mm) IP65, IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP65, IP67 |
Sensing Distance 1.181" ~ 13.780" (30mm ~ 350mm) | Indicator LED |
Output Type Analog Current | Package / Case Cylinder, Threaded - M5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,673.28000 | ¥3,673.28 |
| 5 | ¥3,459.88600 | ¥17,299.43 |
| 10 | ¥3,380.25300 | ¥33,802.53 |
| 25 | ¥3,284.91880 | ¥82,122.97 |










