Inductive Proximity Sensor 2.953" (75mm) IP68 Cylinder, Threaded - M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6069286

DigiKey Part Number
1882-6069286-ND
Manufacturer
Manufacturer Product Number
6069286
Description
INDUCT PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 2.953" (75mm) IP68 Cylinder, Threaded - M5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Plastic, Polybutylene Terephthalate (PBT)
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable with Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP68
Sensing Distance
2.953" (75mm)
Indicator
LED
Output Type
PNP, 4-Wire
Package / Case
Cylinder, Threaded - M5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,972.93000¥2,972.93
5¥2,793.96400¥13,969.82
10¥2,727.19100¥27,271.91
25¥2,647.26160¥66,181.54
Manufacturers Standard Package