Inductive Proximity Sensor 0.236" (6mm) IP68, IP69K Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6068716

DigiKey Part Number
1882-6068716-ND
Manufacturer
Manufacturer Product Number
6068716
Description
INDUCT PROXIM SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.236" (6mm) IP68, IP69K Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP68, IP69K
Sensing Distance
0.236" (6mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,607.48000¥1,607.48
5¥1,501.85000¥7,509.25
10¥1,462.46500¥14,624.65
25¥1,415.32760¥35,383.19
50¥1,383.03980¥69,151.99
Manufacturers Standard Package