
6068715 | |
|---|---|
DigiKey Part Number | 1882-6068715-ND |
Manufacturer | |
Manufacturer Product Number | 6068715 |
Description | INDUCT PROXIM SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP68, IP69K Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,556.08000 | ¥1,556.08 |
| 5 | ¥1,453.83200 | ¥7,269.16 |
| 10 | ¥1,415.70800 | ¥14,157.08 |
| 25 | ¥1,370.07720 | ¥34,251.93 |
| 50 | ¥1,338.82140 | ¥66,941.07 |














