Optical Sensor Ambient 400nm ~ 750nm Digital Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6068614

DigiKey Part Number
1882-6068614-ND
Manufacturer
Manufacturer Product Number
6068614
Description
SENSOR OPT 400-750NMAMB MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 400nm ~ 750nm Digital Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Proximity Detection
Yes
Manufacturer
SICK, Inc.
Output Type
Digital
Series
Voltage - Supply
12V ~ 24V
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Ambient
Package / Case
Module
Wavelength
400nm ~ 750nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,386.73000¥3,386.73
5¥3,187.90200¥15,939.51
10¥3,113.72000¥31,137.20
25¥3,024.88680¥75,622.17
Manufacturers Standard Package