Fiber Optic Optical Sensor 0" ~ 51.968" (0mm ~ 1.32m) NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6063342

DigiKey Part Number
1882-6063342-ND
Manufacturer
Manufacturer Product Number
6063342
Description
FIBER-OPTIC SENSORS, GLL170, GLL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor 0" ~ 51.968" (0mm ~ 1.32m) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
250µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (632nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP66
Sensing Method
Fiber Optic
Adjustment Type
Teaching Method
Sensing Distance
0" ~ 51.968" (0mm ~ 1.32m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,275.64000¥2,275.64
10¥2,000.90500¥20,009.05
Manufacturers Standard Package