
6058893 | |
|---|---|
DigiKey Part Number | 1882-6058893-ND |
Manufacturer | |
Manufacturer Product Number | 6058893 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 283.465" (10mm ~ 7.2m) PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Light-ON |
Series | Light Source Red (632nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 196.85" (5m) |
Sensing Distance 0.394" ~ 283.465" (10mm ~ 7.2m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,493.08000 | ¥1,493.08 |
| 10 | ¥1,408.52400 | ¥14,085.24 |











