
6058512 | |
|---|---|
DigiKey Part Number | 1882-6058512-ND |
Manufacturer | |
Manufacturer Product Number | 6058512 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polypropylene (PP) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥608.42000 | ¥608.42 |
| 10 | ¥517.18100 | ¥5,171.81 |
| 25 | ¥484.82040 | ¥12,120.51 |
| 50 | ¥461.70240 | ¥23,085.12 |
| 100 | ¥439.69170 | ¥43,969.17 |











