Capacitive Proximity Sensor 0.118" ~ 0.315" (3mm ~ 8mm) IP68, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6058145

DigiKey Part Number
1882-6058145-ND
Manufacturer
Manufacturer Product Number
6058145
Description
SENSOR PROX CAP 3MM-8MM CYLINDER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.118" ~ 0.315" (3mm ~ 8mm) IP68, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
SICK, Inc.
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 36V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-30°C ~ 85°C (TA)
Sensor Type
Capacitive
Ingress Protection
IP68, IP69K
Sensing Distance
0.118" ~ 0.315" (3mm ~ 8mm)
Indicator
LED
Output Type
PNP-NC/NO, 4-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
50Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,763.91000¥1,763.91
5¥1,649.99600¥8,249.98
10¥1,607.53800¥16,075.38
25¥1,556.69800¥38,917.45
50¥1,521.87940¥76,093.97
Manufacturers Standard Package