Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6053542

DigiKey Part Number
1882-6053542-ND
Manufacturer
Manufacturer Product Number
6053542
Description
ULTRASONIC SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 0.787" ~ 9.843" (20mm ~ 250mm) IP65, IP67 Cylinder, Threaded - M14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Metal
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Ultrasonic
Ingress Protection
IP65, IP67
Sensing Distance
0.787" ~ 9.843" (20mm ~ 250mm)
Indicator
LED
Output Type
PNP
Package / Case
Cylinder, Threaded - M14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,193.72000¥4,193.72
5¥3,954.81200¥19,774.06
10¥3,865.65300¥38,656.53
25¥3,579.35680¥89,483.92
Manufacturers Standard Package