Circular Connector Distributor T-Shaped 5 / 13 Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6053283

DigiKey Part Number
1882-6053283-ND
Manufacturer
Manufacturer Product Number
6053283
Description
T-JUNCT I/O 5/8P M12
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5/13 Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
SICK, Inc.
Fastening Type
Threaded
Packaging
Bulk
Housing Color
Black
Part Status
Active
Features
Coupling Nut
Connector Style
Distributor T-Shaped
Ingress Protection
IP67 - Dust Tight, Waterproof
Convert From (Adapter End)
Male Pins
Shielding
Unshielded
Convert To (Adapter End)
Female Sockets (2)
Current Rating (Amps)
4A
Shell Size - Insert (Convert From)
M12
Voltage Rating
30VAC/DC
Shell Size - Insert (Convert To)
M12
Operating Temperature
-30°C ~ 90°C
Number of Positions (Convert From)
5
Orientation (Convert From)
A
Number of Positions (Convert To)
13
Orientation (Convert To)
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,105.62000¥1,105.62
10¥939.83500¥9,398.35
25¥881.05240¥22,026.31
50¥839.05560¥41,952.78
100¥800.74240¥80,074.24
Manufacturers Standard Package