Gas, Liquid Flow Sensor 0 ~ 60 LPM Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6053121

DigiKey Part Number
1882-6053121-ND
Manufacturer
Manufacturer Product Number
6053121
Description
SENSOR FLOW GAS/LIQ 0 ~60 LPM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gas, Liquid Flow Sensor 0 ~ 60 LPM Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Gas, Liquid
Manufacturer
SICK, Inc.
Voltage - Input
18V ~ 30V
Series
Switch Function/Rating
4mA ~ 20mA, NPN, PNP, Pulse
Packaging
Bulk
Material - Body
Plastic
Part Status
Active
Operating Temperature
0°C ~ 60°C
Sensing Range
0 ~ 60 LPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14,908.37000¥14,908.37
Manufacturers Standard Package