
6052953 | |
|---|---|
DigiKey Part Number | 1882-6052953-ND |
Manufacturer | |
Manufacturer Product Number | 6052953 |
Description | PRESSURE TRANS 0-15 PSI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge Female - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer SICK, Inc. | Accuracy 1% |
Series | Voltage - Supply 8V ~ 35V |
Packaging Bulk | Port Size Female - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Operating Temperature 0°C ~ 80°C |
Operating Pressure 15PSI (103.42kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,773.42000 | ¥1,773.42 |
| 5 | ¥1,658.99400 | ¥8,294.97 |
| 10 | ¥1,645.73800 | ¥16,457.38 |














