
6052407 | |
|---|---|
DigiKey Part Number | 1882-6052407-ND |
Manufacturer | |
Manufacturer Product Number | 6052407 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1299.213" (0m ~ 33m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (632nm) |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 7.87" (200.00mm) |
Sensing Distance 0" ~ 1299.213" (0m ~ 33m) | Adjustment Type Adjustable, 270° Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,127.50000 | ¥2,127.50 |
| 10 | ¥1,868.94800 | ¥18,689.48 |














