
6051321 | |
|---|---|
DigiKey Part Number | 1882-6051321-ND |
Manufacturer | |
Manufacturer Product Number | 6051321 |
Description | PUSHBUTTON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Dual |
Series | Color - Actuator/Cap Blue, Green |
Packaging Bulk | Illumination Type, Color LED, Blue/Green |
Part Status Active | Illumination Voltage (Nominal) 30 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Connector |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,898.72000 | ¥2,898.72 |
| 10 | ¥2,464.36800 | ¥24,643.68 |









