
6051163 | |
|---|---|
DigiKey Part Number | 1882-6051163-ND |
Manufacturer | |
Manufacturer Product Number | 6051163 |
Description | OTHER CONNECTORS AND CABLES, YM8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to USB A Male Plug 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Length 4.92' (1.50m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to USB A Male Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥591.30000 | ¥591.30 |








