
6048263 | |
|---|---|
DigiKey Part Number | 1882-6048263-ND |
Manufacturer | |
Manufacturer Product Number | 6048263 |
Description | FEM ST SHIELD M12-4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 1.75A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60V |
Termination IDC | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation D |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥570.05000 | ¥570.05 |
| 10 | ¥471.15800 | ¥4,711.58 |
| 25 | ¥438.71320 | ¥10,967.83 |
| 50 | ¥416.98320 | ¥20,849.16 |
| 100 | ¥397.62560 | ¥39,762.56 |
| 250 | ¥340.51708 | ¥85,129.27 |















