
6048262 | |
|---|---|
DigiKey Part Number | 1882-6048262-ND |
Manufacturer | |
Manufacturer Product Number | 6048262 |
Description | MAL AN SHIELD M12-4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 1.75A |
Mounting Type Free Hanging (In-Line), Angled | Voltage Rating 60V |
Termination IDC | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation D |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥622.48000 | ¥622.48 |
| 10 | ¥514.66700 | ¥5,146.67 |
| 25 | ¥479.42160 | ¥11,985.54 |
| 50 | ¥455.84720 | ¥22,792.36 |
| 100 | ¥434.87450 | ¥43,487.45 |













