Proximity Optical Sensor 0.39" ~ 78.74" (10mm ~ 2m) Relay - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6044730

DigiKey Part Number
1882-6044730-ND
Manufacturer
Manufacturer Product Number
6044730
Description
P PROX SENS ENERG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.39" ~ 78.74" (10mm ~ 2m) Relay - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
15ms
Manufacturer
SICK, Inc.
Output Configuration
Relay - Light-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Proximity
Cable Length
78.74" (2m)
Sensing Distance
0.39" ~ 78.74" (10mm ~ 2m)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
24 ~ 240VAC/DC
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,096.74000¥2,096.74
10¥1,838.58500¥18,385.85
Manufacturers Standard Package