Proximity Optical Sensor 5.906" ~ 19.685" (150mm ~ 500mm) Relay - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6044683

DigiKey Part Number
1882-6044683-ND
Manufacturer
Manufacturer Product Number
6044683
Description
P PROX SENS ENERG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 5.906" ~ 19.685" (150mm ~ 500mm) Relay - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
15ms
Manufacturer
SICK, Inc.
Output Configuration
Relay - Light-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
78.74" (2m)
Sensing Distance
5.906" ~ 19.685" (150mm ~ 500mm)
Adjustment Type
Adjustable, 2-Turn Potentiometer
Voltage - Supply
24V ~ 240V
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,362.33000¥3,362.33
10¥2,996.57500¥29,965.75
Manufacturers Standard Package