Liquid Level Sensor Switch PNP Output Male 3/4" (19.05mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6041847

DigiKey Part Number
1882-6041847-ND
Manufacturer
Manufacturer Product Number
6041847
Description
SENSOR LEVEL LIQ SWITCH PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP Output Male 3/4" (19.05mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
SICK, Inc.
Current
250 mA
Series
Mounting Type
Male 3/4" (19.05mm) NPT
Packaging
Bulk
Material - Housing & Prism
Polyetherimide (PEI), Stainless Steel
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Liquid
Voltage Rating
9.6V ~ 35V
Output Type
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,437.28000¥5,437.28
Manufacturers Standard Package